


AP3216ID | |
|---|---|
DigiKey Part Number | 754-AP3216IDTR-ND - Tape & Reel (TR) 754-AP3216IDCT-ND - Cut Tape (CT) 754-AP3216IDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216ID |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.46400 | ¥14.64 |
| 100 | ¥1.02380 | ¥102.38 |
| 500 | ¥0.82452 | ¥412.26 |
| 1,000 | ¥0.75861 | ¥758.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.70233 | ¥1,404.66 |
| 4,000 | ¥0.65441 | ¥2,617.64 |
| 6,000 | ¥0.62977 | ¥3,778.62 |
| 10,000 | ¥0.60192 | ¥6,019.20 |
| 14,000 | ¥0.58534 | ¥8,194.76 |
| 20,000 | ¥0.56914 | ¥11,382.80 |



