
AP2012YD | |
|---|---|
DigiKey Part Number | 754-AP2012YDTR-ND - Tape & Reel (TR) 754-AP2012YDCT-ND - Cut Tape (CT) 754-AP2012YDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012YD |
Description | 2.0X1.2MM YEL SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.75306 | ¥376.53 |
| 1,000 | ¥0.69187 | ¥691.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.63973 | ¥1,279.46 |
| 4,000 | ¥0.59532 | ¥2,381.28 |
| 6,000 | ¥0.57249 | ¥3,434.94 |
| 10,000 | ¥0.54666 | ¥5,466.60 |
| 14,000 | ¥0.53128 | ¥7,437.92 |
| 20,000 | ¥0.51626 | ¥10,325.20 |


