
AM2520SF4C03 | |
|---|---|
DigiKey Part Number | 754-AM2520SF4C03TR-ND - Tape & Reel (TR) 754-AM2520SF4C03CT-ND - Cut Tape (CT) 754-AM2520SF4C03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SF4C03 |
Description | 2.5X2.0MM INFRARED SMD LED GULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 3mW/sr @ 50mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 50mA | Package / Case 2-SMD, Z-Bend |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.87200 | ¥58.72 |
| 100 | ¥4.34090 | ¥434.09 |
| 500 | ¥3.65898 | ¥1,829.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.43569 | ¥3,435.69 |
| 2,000 | ¥3.24614 | ¥6,492.28 |
| 3,000 | ¥3.14894 | ¥9,446.82 |
| 5,000 | ¥3.03917 | ¥15,195.85 |
| 7,000 | ¥2.97389 | ¥20,817.23 |
| 10,000 | ¥2.91021 | ¥29,102.10 |


