
AM2520SF3C09-100MAV | |
|---|---|
DigiKey Part Number | 754-AM2520SF3C09-100MAVTR-ND - Tape & Reel (TR) 754-AM2520SF3C09-100MAVCT-ND - Cut Tape (CT) 754-AM2520SF3C09-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SF3C09-100MAV |
Description | 2.5X2.0MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 80mW/sr @ 100mA | Package / Case 2-SMD, Z-Bend |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.01200 | ¥50.12 |
| 100 | ¥3.68180 | ¥368.18 |
| 500 | ¥3.08686 | ¥1,543.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.89185 | ¥2,891.85 |
| 2,000 | ¥2.72629 | ¥5,452.58 |
| 3,000 | ¥2.64135 | ¥7,924.05 |
| 5,000 | ¥2.54541 | ¥12,727.05 |
| 7,000 | ¥2.48834 | ¥17,418.38 |
| 10,000 | ¥2.43266 | ¥24,326.60 |



