
AAA3528SURKCGKCT | |
|---|---|
DigiKey Part Number | 754-2082-2-ND - Tape & Reel (TR) 754-2082-1-ND - Cut Tape (CT) 754-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528SURKCGKCT |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528SURKCGKCT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.15mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.36600 | ¥33.66 |
| 100 | ¥2.42890 | ¥242.89 |
| 500 | ¥2.00928 | ¥1,004.64 |
| 1,000 | ¥1.87142 | ¥1,871.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.75415 | ¥3,508.30 |
| 4,000 | ¥1.65464 | ¥6,618.56 |
| 6,000 | ¥1.60358 | ¥9,621.48 |
| 10,000 | ¥1.54592 | ¥15,459.20 |
| 14,000 | ¥1.51161 | ¥21,162.54 |
| 20,000 | ¥1.47815 | ¥29,563.00 |











