
AA4040ZGCKT-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040ZGCKT-AMTTR-ND - Tape & Reel (TR) 754-AA4040ZGCKT-AMTCT-ND - Cut Tape (CT) 754-AA4040ZGCKT-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGCKT-AMT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 4.10mm W |
Lens Style Square with Flat Top | Height (Max) 4.10mm |
Lens Size 4.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.68100 | ¥56.81 |
| 100 | ¥4.19040 | ¥419.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.52798 | ¥1,763.99 |
| 1,000 | ¥3.31098 | ¥3,310.98 |
| 1,500 | ¥3.19961 | ¥4,799.41 |
| 2,500 | ¥3.07376 | ¥7,684.40 |
| 3,500 | ¥2.99887 | ¥10,496.05 |
| 5,000 | ¥2.92578 | ¥14,628.90 |



