
AA4040QBS/G | |
|---|---|
DigiKey Part Number | 754-AA4040QBS/GTR-ND - Tape & Reel (TR) 754-AA4040QBS/GCT-ND - Cut Tape (CT) 754-AA4040QBS/GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040QBS/G |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 461nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.02100 | ¥60.21 |
| 100 | ¥4.45750 | ¥445.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.76054 | ¥1,880.27 |
| 1,000 | ¥3.53236 | ¥3,532.36 |
| 1,500 | ¥3.41518 | ¥5,122.77 |
| 2,500 | ¥3.28282 | ¥8,207.05 |
| 3,500 | ¥3.20403 | ¥11,214.10 |
| 5,000 | ¥3.12717 | ¥15,635.85 |


