
AA3021SESK/J3-TR | |
|---|---|
DigiKey Part Number | 754-1766-2-ND - Tape & Reel (TR) 754-1766-1-ND - Cut Tape (CT) 754-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021SESK/J3-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021SESK/J3-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.50mm |
Lens Size 2.50mm x 1.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.53810 | ¥253.81 |
| 500 | ¥2.10272 | ¥1,051.36 |
| 1,000 | ¥1.95966 | ¥1,959.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.83801 | ¥3,676.02 |
| 4,000 | ¥1.73478 | ¥6,939.12 |
| 6,000 | ¥1.68181 | ¥10,090.86 |
| 10,000 | ¥1.62200 | ¥16,220.00 |
| 14,000 | ¥1.58643 | ¥22,210.02 |
| 20,000 | ¥1.55173 | ¥31,034.60 |


