Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2810ASURSK

DigiKey Part Number
754-1833-2-ND - Tape & Reel (TR)
754-1833-1-ND - Cut Tape (CT)
754-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2810ASURSK
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA2810ASURSK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
2.30mm x 0.57mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.37300¥23.73
100¥1.69450¥169.45
500¥1.38588¥692.94
1,000¥1.28417¥1,284.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.19754¥2,395.08
4,000¥1.12396¥4,495.84
6,000¥1.08620¥6,517.20
10,000¥1.04350¥10,435.00
14,000¥1.01810¥14,253.40
20,000¥0.99330¥19,866.00
Manufacturers Standard Package