
KTS1673BEGAE-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1673BEGAE-TATR-ND - Tape & Reel (TR) 2763-KTS1673BEGAE-TACT-ND - Cut Tape (CT) 2763-KTS1673BEGAE-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1673BEGAE-TA |
Description | VBUS CURRENT SINK PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (2.18x1.64) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 24V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 22mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-WLCSP (2.18x1.64) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.99600 | ¥69.96 |
| 25 | ¥6.32160 | ¥158.04 |
| 100 | ¥5.58390 | ¥558.39 |
| 250 | ¥5.23128 | ¥1,307.82 |
| 500 | ¥5.01906 | ¥2,509.53 |
| 1,000 | ¥4.90940 | ¥4,909.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.62855 | ¥13,885.65 |
| 6,000 | ¥4.52290 | ¥27,137.40 |
| 9,000 | ¥4.47002 | ¥40,230.18 |
| 15,000 | ¥4.41140 | ¥66,171.00 |




