
KTD2064AEUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2064AEUAC-TR-ND - Tape & Reel (TR) 2763-KTD2064AEUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2064AEUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2064AEUAC-TR |
Description | IC LED DRIVER LINEAR 24MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Yes Dimming 24mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 24mA |
Manufacturer Kinetic Technologies | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 24 | Package / Case 20-UFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-UQFN (3x3) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.23700 | ¥82.37 |
| 25 | ¥7.46280 | ¥186.57 |
| 100 | ¥6.61190 | ¥661.19 |
| 250 | ¥6.20516 | ¥1,551.29 |
| 500 | ¥5.96036 | ¥2,980.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.65789 | ¥8,486.84 |
| 3,000 | ¥5.50983 | ¥16,529.49 |
| 4,500 | ¥5.43574 | ¥24,460.83 |
| 7,500 | ¥5.35358 | ¥40,151.85 |
| 10,500 | ¥5.30557 | ¥55,708.49 |
| 15,000 | ¥5.25941 | ¥78,891.15 |




