
KTD2060EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2060EUAC-TR-ND - Tape & Reel (TR) 2763-KTD2060EUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2060EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2060EUAC-TR |
Description | IC LED DRIVER LINEAR 24MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 24mA |
Manufacturer Kinetic Technologies | Dimming Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 36 | Package / Case 20-UFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-UQFN (3x3) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.32900 | ¥103.29 |
| 25 | ¥9.39160 | ¥234.79 |
| 100 | ¥8.35270 | ¥835.27 |
| 250 | ¥7.85780 | ¥1,964.45 |
| 500 | ¥7.55944 | ¥3,779.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.19104 | ¥10,786.56 |
| 3,000 | ¥7.01070 | ¥21,032.10 |
| 4,500 | ¥6.92041 | ¥31,141.85 |
| 7,500 | ¥6.82040 | ¥51,153.00 |
| 10,500 | ¥6.76194 | ¥71,000.37 |




