KTC3500 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTC3500EVAC-MMEV01

DigiKey Part Number
2763-KTC3500EVAC-MMEV01-ND
Manufacturer
Manufacturer Product Number
KTC3500EVAC-MMEV01
Description
EVAL BOARD FOR KTC3500
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
KTC3500 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
Kinetic Technologies
Current - Output
2A
Packaging
Bulk
Voltage - Input
7V ~ 17V
Part Status
Active
Regulator Topology
Boost
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
KTC3500
Power - Output
48W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.15000¥317.15
Manufacturers Standard Package