
411 | |
|---|---|
DigiKey Part Number | 411KL-ND |
Manufacturer | |
Manufacturer Product Number | 411 |
Description | SCALE DIAL 0.25" 10TURN ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Anodized Aluminum Scale Dial |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Kilo International | Shaft Size 0.250" (6.35mm) |
Series | Number of Turns 10.0 |
Packaging Bulk |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥521.77000 | ¥521.77 |
| 5 | ¥459.49600 | ¥2,297.48 |
| 10 | ¥437.26600 | ¥4,372.66 |
| 25 | ¥411.40840 | ¥10,285.21 |
| 50 | ¥394.18840 | ¥19,709.42 |
| 100 | ¥378.74840 | ¥37,874.84 |

