
940TR | |
|---|---|
DigiKey Part Number | 36-940TR-ND - Tape & Reel (TR) 36-940TRCT-ND - Cut Tape (CT) 36-940TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 940TR |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 940TR Models |
Category | Termination Solder |
Manufacturer Keystone Electronics | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB - micro B | Mating Cycles 1500 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.02190 | ¥8,021.90 |
| 3,000 | ¥7.27762 | ¥21,832.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.33188 | ¥4,665.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.11468 | ¥4,057.34 |


