Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

934TR | |
|---|---|
DigiKey Part Number | 36-934TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 934TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Active | Number of Ports 1 |
Connector Type USB - mini B | Current Rating (Amps) 1A |
Number of Contacts 5 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 690-005-299-043 | EDAC Inc. | 33,942 | 151-1206-1-ND | ¥5.04000 | Parametric Equivalent |
| MUSB-05-F-B-SM-A-R-TR | Samtec Inc. | 0 | 612-MUSB-05-F-B-SM-A-R-TR-ND | ¥7.43773 | Parametric Equivalent |
| MUSB-05-F-B-SM-A-TR | Samtec Inc. | 221 | SAM14223CT-ND | ¥10.09000 | Parametric Equivalent |
| MUSB-05-S-B-SM-A-R-TR | Samtec Inc. | 0 | MUSB-05-S-B-SM-A-R-TR-ND | ¥11.16931 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.08392 | ¥8,083.92 |






