



93 | |
|---|---|
DigiKey Part Number | 36-93-ND |
Manufacturer | |
Manufacturer Product Number | 93 |
Description | BATTERY HOLDER CLIP C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) C 1 Cell |
Datasheet | Datasheet |
Category | Style Holder Clip (No Contacts) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥6.44600 | ¥64.46 |
| 25 | ¥5.98760 | ¥149.69 |
| 100 | ¥5.35200 | ¥535.20 |
| 500 | ¥4.74500 | ¥2,372.50 |
| 1,000 | ¥4.44321 | ¥4,443.21 |
| 2,500 | ¥4.12601 | ¥10,315.02 |
| 5,000 | ¥3.90120 | ¥19,506.00 |


