Blank EISA, ISA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230

DigiKey Part Number
36-9230-ND
Manufacturer
Manufacturer Product Number
9230
Description
BRKT EISA, ISA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blank EISA, ISA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Card Type
EISA, ISA
Manufacturer
Keystone Electronics
Style
Blank
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.69000¥25.69
10¥19.39900¥193.99
25¥17.40120¥435.03
100¥15.36310¥1,536.31
2,500¥11.11006¥27,775.15
Manufacturers Standard Package