Blank PCI, EISA, ISA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9201

DigiKey Part Number
36-9201-ND
Manufacturer
Manufacturer Product Number
9201
Description
BRKT PCI, EISA, ISA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blank PCI, EISA, ISA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Card Type
PCI, EISA, ISA
Manufacturer
Keystone Electronics
Style
Blank
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Factory Stock: 2,138
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
10¥20.10100¥201.01
25¥18.03800¥450.95
100¥15.60480¥1,560.48
2,500¥11.54936¥28,873.40
Manufacturers Standard Package