D-Sub - DB-25, DB-9 EISA, ISA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200-17

DigiKey Part Number
36-9200-17-ND
Manufacturer
Manufacturer Product Number
9200-17
Description
BRKT D-SUB-DB-25 EISA, ISA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub - DB-25, DB-9 EISA, ISA
Datasheet
 Datasheet
EDA/CAD Models
9200-17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Card Type
EISA, ISA
Manufacturer
Keystone Electronics
Style
D-Sub - DB-25, DB-9
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.62000¥41.62
10¥31.51200¥315.12
25¥28.29200¥707.30
100¥24.13870¥2,413.87
500¥20.22424¥10,112.12
1,000¥19.36452¥19,364.52
Manufacturers Standard Package