



888 | |
|---|---|
DigiKey Part Number | 36-888-ND |
Manufacturer | |
Manufacturer Product Number | 888 |
Description | ROUND SPACER #6 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.19000 | ¥3.19 |
| 10 | ¥2.37700 | ¥23.77 |
| 25 | ¥2.12760 | ¥53.19 |
| 100 | ¥1.80230 | ¥180.23 |
| 500 | ¥1.49408 | ¥747.04 |
| 1,000 | ¥1.38103 | ¥1,381.03 |
| 2,500 | ¥1.24747 | ¥3,118.68 |
| 5,000 | ¥1.15726 | ¥5,786.30 |


