Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
8814
8814

8814

DigiKey Part Number
36-8814-ND
Manufacturer
Manufacturer Product Number
8814
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.680" (42.67mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Features
Winged
Between Board Height
1.000" (25.40mm) 1"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,030
Factory Stock: 20,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.64900¥26.49
25¥2.37360¥59.34
100¥2.00940¥200.94
500¥1.66696¥833.48
1,000¥1.54139¥1,541.39
2,500¥1.39306¥3,482.65
5,000¥1.29284¥6,464.20
Manufacturers Standard Package