



880 | |
|---|---|
DigiKey Part Number | 36-880-ND |
Manufacturer | |
Manufacturer Product Number | 880 |
Description | ROUND SPACER #4 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.19000 | ¥3.19 |
| 10 | ¥2.37400 | ¥23.74 |
| 25 | ¥2.12480 | ¥53.12 |
| 100 | ¥1.80010 | ¥180.01 |
| 500 | ¥1.49228 | ¥746.14 |
| 1,000 | ¥1.37937 | ¥1,379.37 |
| 2,500 | ¥1.24596 | ¥3,114.90 |
| 5,000 | ¥1.15586 | ¥5,779.30 |


