



87 | |
|---|---|
DigiKey Part Number | 36-87-ND |
Manufacturer | |
Manufacturer Product Number | 87 |
Description | BATT CONTACT CLIP C SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip C 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Contact Clip |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Clip | Termination Style Solder Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.67000 | ¥15.67 |
| 10 | ¥13.03500 | ¥130.35 |
| 25 | ¥12.10800 | ¥302.70 |
| 100 | ¥11.45960 | ¥1,145.96 |
| 1,000 | ¥8.98552 | ¥8,985.52 |
| 2,500 | ¥8.34405 | ¥20,860.12 |
| 5,000 | ¥7.88941 | ¥39,447.05 |



