
8605 | |
|---|---|
DigiKey Part Number | 36-8605-ND |
Manufacturer | |
Manufacturer Product Number | 8605 |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Material Nylon |
Packaging Bulk | Hole Diameter 0.750" (19.05mm) 3/4" |
Part Status Active | Flange Diameter 0.921" (23.39mm) |
Type Body Plug | Panel Thickness 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.28000 | ¥3.28 |
| 10 | ¥2.47800 | ¥24.78 |
| 25 | ¥2.21880 | ¥55.47 |
| 100 | ¥1.87890 | ¥187.89 |
| 500 | ¥1.55778 | ¥778.89 |
| 1,000 | ¥1.44028 | ¥1,440.28 |
| 2,500 | ¥1.30126 | ¥3,253.15 |
| 5,000 | ¥1.20737 | ¥6,036.85 |


