
8323 | |
|---|---|
DigiKey Part Number | 36-8323-ND |
Manufacturer | |
Manufacturer Product Number | 8323 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.340" (8.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.340" (8.64mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.46800 | ¥14.68 |
| 25 | ¥1.31320 | ¥32.83 |
| 100 | ¥1.11200 | ¥111.20 |
| 500 | ¥1.03484 | ¥517.42 |
| 2,500 | ¥0.94076 | ¥2,351.90 |
| 5,000 | ¥0.84669 | ¥4,233.45 |

