2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801

DigiKey Part Number
36-801-ND
Manufacturer
Manufacturer Product Number
801
Description
TERM LUG STRIP 2POS SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Standard Strip
Type
Terminal Lug Strip
Contact Finish
Tin
Terminal Type
Terminal Lug, Single End
Contact Material
Brass
Number of Positions
2 (1 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Factory Stock: 2,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.24000¥8.24
10¥6.23100¥62.31
25¥5.57960¥139.49
100¥4.83450¥483.45
1,000¥3.65088¥3,650.88
2,500¥3.30743¥8,268.58
5,000¥3.22304¥16,115.20
Manufacturers Standard Package