0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7812

DigiKey Part Number
36-7812-ND
Manufacturer
Manufacturer Product Number
7812
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
7812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Keystone Electronics
Termination
Solder
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Header
Features
2 Tabs
Gender
Male
Color
Black
Tab Width
0.250" (6.35mm)
Contact Material
Brass
Tab Thickness
0.032" (0.81mm)
Contact Finish
Tin
Tab Length
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥17.69700¥176.97
1,000¥8.35253¥8,352.53
2,500¥7.69093¥19,227.33
Manufacturers Standard Package