
7802 | |
|---|---|
DigiKey Part Number | 36-7802-ND |
Manufacturer | |
Manufacturer Product Number | 7802 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7802 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Header | Features 2 Tabs |
Gender Male | Color Black |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥17.69700 | ¥176.97 |
| 1,000 | ¥8.35253 | ¥8,352.53 |
| 2,500 | ¥7.69093 | ¥19,227.33 |



