
7801 | |
|---|---|
DigiKey Part Number | 7801-ND |
Manufacturer | |
Manufacturer Product Number | 7801 |
Description | TERM SCREW 10-32 6 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 10-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7801 Models |
Category | Current Rating (Amps) 30 A |
Manufacturer Keystone Electronics | Number of Pins 6 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size 10-32 | Contact Material Brass |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.20000 | ¥16.20 |
| 10 | ¥12.24700 | ¥122.47 |
| 25 | ¥10.97600 | ¥274.40 |
| 100 | ¥10.02720 | ¥1,002.72 |
| 1,000 | ¥7.78898 | ¥7,788.98 |
| 2,500 | ¥7.07278 | ¥17,681.95 |
| 5,000 | ¥6.53558 | ¥32,677.90 |


