



778 | |
|---|---|
DigiKey Part Number | 36-778-ND |
Manufacturer | |
Manufacturer Product Number | 778 |
Description | GROMMET ADJ 0.810" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet, Adjustable 0.810" (20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Adjustable | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.810" (20.57mm) | |
Features | Dust Resistant | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.20000 | ¥11.20 |
| 10 | ¥8.55200 | ¥85.52 |
| 1,000 | ¥5.11344 | ¥5,113.44 |
| 2,500 | ¥4.49630 | ¥11,240.75 |

