
7701-3 | |
|---|---|
DigiKey Part Number | 36-7701-3-ND |
Manufacturer | |
Manufacturer Product Number | 7701-3 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7701-3 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Solder | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.16000 | ¥9.16 |
| 10 | ¥6.91900 | ¥69.19 |
| 25 | ¥6.19800 | ¥154.95 |
| 100 | ¥5.26220 | ¥526.22 |
| 500 | ¥4.37900 | ¥2,189.50 |
| 1,000 | ¥4.05551 | ¥4,055.51 |
| 2,500 | ¥3.70648 | ¥9,266.20 |






