Cable Clamp, P-Type White Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7632

DigiKey Part Number
36-7632-ND
Manufacturer
Manufacturer Product Number
7632
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Keystone Electronics
Color
White
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.140" (3.56mm)
Type
Clamp, P-Type
Material Thickness
0.050" (1.27mm)
Opening Size
0.500" (12.70mm)
Bundle Center to Mounting Center
0.550" (13.97mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,931
Factory Stock: 6,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.50000¥1.50
10¥1.13700¥11.37
25¥1.01480¥25.37
100¥0.85700¥85.70
500¥0.70814¥354.07
1,000¥0.65382¥653.82
2,500¥0.58947¥1,473.68
5,000¥0.54604¥2,730.20
Manufacturers Standard Package