Cable Clamp, P-Type White Fastener 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7620

DigiKey Part Number
36-7620-ND
Manufacturer
Manufacturer Product Number
7620
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Keystone Electronics
Color
White
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.140" (3.56mm)
Type
Clamp, P-Type
Material Thickness
0.050" (1.27mm)
Opening Size
0.125" (3.18mm)
Bundle Center to Mounting Center
0.325" (8.25mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,534
Factory Stock: 27,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.03000¥1.03
10¥0.75100¥7.51
25¥0.67560¥16.89
100¥0.56970¥56.97
500¥0.47002¥235.01
1,000¥0.43360¥433.60
2,500¥0.39062¥976.55
5,000¥0.36152¥1,807.60
Manufacturers Standard Package