


7382 | |
|---|---|
DigiKey Part Number | 36-7382-ND |
Manufacturer | |
Manufacturer Product Number | 7382 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.925" (23.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.925" (23.50mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.92000 | ¥2.92 |
| 10 | ¥2.17900 | ¥21.79 |
| 25 | ¥1.94280 | ¥48.57 |
| 100 | ¥1.64570 | ¥164.57 |
| 500 | ¥1.36388 | ¥681.94 |
| 1,000 | ¥1.26053 | ¥1,260.53 |
| 2,500 | ¥1.13845 | ¥2,846.12 |
| 5,000 | ¥1.05595 | ¥5,279.75 |
| 25,000 | ¥0.89280 | ¥22,320.00 |

