
7333 | |
|---|---|
DigiKey Part Number | 36-7333-ND |
Manufacturer | |
Manufacturer Product Number | 7333 |
Description | CONN TERM LUG RING #8 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 8 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.875" (22.23mm) |
Terminal Type Long Stem, Shaped | Contact Material Brass |
Style Smooth Edge | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.69200 | ¥16.92 |
| 25 | ¥1.51120 | ¥37.78 |
| 100 | ¥1.27850 | ¥127.85 |
| 500 | ¥1.05858 | ¥529.29 |
| 1,000 | ¥0.97801 | ¥978.01 |
| 2,500 | ¥0.88282 | ¥2,207.05 |
| 5,000 | ¥0.81852 | ¥4,092.60 |



