6 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7318

DigiKey Part Number
36-7318-ND
Manufacturer
Manufacturer Product Number
7318
Description
CONN TERM LUG LOCKWASHR #6 ANGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Datasheet
 Datasheet
EDA/CAD Models
7318 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
6 Stud
Manufacturer
Keystone Electronics
Hole Diameter
0.093" (2.36mm)
Packaging
Bulk
Mounting Type
Angled
Part Status
Active
Length - Overall
0.812" (20.62mm)
Terminal Type
Long Stem, Shaped
Contact Material
Brass
Style
Lockwasher, Internal Tooth
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,710
Factory Stock: 12,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥1.82500¥18.25
25¥1.63160¥40.79
100¥1.38120¥138.12
500¥1.14418¥572.09
1,000¥1.05722¥1,057.22
2,500¥0.95452¥2,386.30
5,000¥0.88514¥4,425.70
Manufacturers Standard Package