
727 | |
|---|---|
DigiKey Part Number | 36-727-ND |
Manufacturer | |
Manufacturer Product Number | 727 |
Description | BUMPER CYLIN 0.562" DIA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.562" Dia (14.27mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.562" Dia (14.27mm) | |
Thickness | 0.375" (9.53mm) 3/8" | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.40000 | ¥9.40 |
| 10 | ¥7.06700 | ¥70.67 |
| 25 | ¥7.02920 | ¥175.73 |
| 1,000 | ¥4.14504 | ¥4,145.04 |
| 2,500 | ¥3.75550 | ¥9,388.75 |
| 5,000 | ¥3.60969 | ¥18,048.45 |



