Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7229-5

DigiKey Part Number
36-7229-5-ND
Manufacturer
Manufacturer Product Number
7229-5
Description
JACK SCREW HEX 4-40 1 = 2 SETS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
7229-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Keystone Electronics
Features
Hardware Included
Packaging
Bulk
Length - Threaded Portion Below Head
0.250" (6.35mm)
Part Status
Active
Length - Below Head
0.250" (6.35mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,084
Factory Stock: 15,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.86000¥14.86
10¥11.16000¥111.60
25¥10.00400¥250.10
100¥8.50280¥850.28
500¥7.08860¥3,544.30
1,000¥6.94110¥6,941.10
2,500¥6.29037¥15,725.93
5,000¥5.54661¥27,733.05