



721 | |
|---|---|
DigiKey Part Number | 36-721-ND |
Manufacturer | |
Manufacturer Product Number | 721 |
Description | BUMPER CYLIN 0.625" DIA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.625" Dia (15.88mm) Rubber, Buna S Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.625" Dia (15.88mm) |
Packaging Bulk | Thickness 0.312" (7.92mm) 5/16" |
Part Status Active | Material Rubber, Buna S |
Type Bumper | Form Individual Pieces |
Shape Cylindrical, Recessed Center | Mounting Type Screw Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.49000 | ¥4.49 |
| 10 | ¥3.40100 | ¥34.01 |
| 25 | ¥3.04480 | ¥76.12 |
| 100 | ¥2.58060 | ¥258.06 |
| 500 | ¥2.14276 | ¥1,071.38 |
| 1,000 | ¥2.02645 | ¥2,026.45 |
| 2,500 | ¥1.85024 | ¥4,625.60 |
| 5,000 | ¥1.67402 | ¥8,370.10 |





