



707 | |
|---|---|
DigiKey Part Number | 36-707-ND |
Manufacturer | |
Manufacturer Product Number | 707 |
Description | BOX ABS BLACK 6.25"L X 3.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.250" L x 3.750" W (158.75mm x 95.25mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Area (L x W) 23.4in² (151cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 6.250" L x 3.750" W (158.75mm x 95.25mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.38000 | ¥225.38 |
| 10 | ¥171.96800 | ¥1,719.68 |
| 25 | ¥158.21800 | ¥3,955.45 |








