
689 | |
|---|---|
DigiKey Part Number | 36-689-ND |
Manufacturer | |
Manufacturer Product Number | 689 |
Description | SHEET METAL SCREW PAN PHIL #4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Pan Head Sheet Metal Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #4 |
Manufacturer Keystone Electronics | Head Diameter 0.212" (5.38mm) |
Packaging Bulk | Head Height 0.078" (1.98mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Sheet Metal Screw | Length - Overall 0.578" (14.69mm) |
Screw Head Type Pan Head | Material Steel |
Drive Type Phillips | Plating Zinc |
Features Self Tapping |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.03000 | ¥5.03 |
| 10 | ¥3.80900 | ¥38.09 |
| 25 | ¥3.40440 | ¥85.11 |
| 100 | ¥2.88680 | ¥288.68 |
| 500 | ¥2.39662 | ¥1,198.31 |
| 1,000 | ¥2.21729 | ¥2,217.29 |
| 2,500 | ¥2.00542 | ¥5,013.55 |
| 5,000 | ¥1.86230 | ¥9,311.50 |


