


68 | |
|---|---|
DigiKey Part Number | 36-68-ND |
Manufacturer | |
Manufacturer Product Number | 68 |
Description | BATTERY CONNECTOR SNAP 9V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.82000 | ¥10.82 |
| 10 | ¥8.99100 | ¥89.91 |
| 25 | ¥8.34840 | ¥208.71 |
| 100 | ¥7.46440 | ¥746.44 |
| 500 | ¥6.55428 | ¥3,277.14 |
| 1,000 | ¥6.19708 | ¥6,197.08 |
| 2,500 | ¥5.75470 | ¥14,386.75 |
| 5,000 | ¥5.54646 | ¥27,732.30 |







