Banana Plug Connector Standard Banana Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

652

DigiKey Part Number
36-652-ND
Manufacturer
Manufacturer Product Number
652
Description
CONN BANANA PLUG THRD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Keystone Electronics
Termination
Threaded, External (Nut)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Turret
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Brass, Nickel Plating
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.17000¥40.17
10¥32.38400¥323.84
1,000¥19.59147¥19,591.47
Manufacturers Standard Package