Parametric Equivalent

6022 | |
|---|---|
DigiKey Part Number | 36-6022-ND |
Manufacturer | |
Manufacturer Product Number | 6022 |
Description | CONN TIP JACK SLDR EYELET YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Yellow |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Eyelet(s) |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Yellow |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Phosphor Bronze |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0807-001 | Cinch Connectivity Solutions Johnson | 2,966 | J323-ND | ¥16.38000 | Parametric Equivalent |
| CL1454 | CLIFF Electronic Components Ltd | 0 | 4654-CL1454-ND | ¥10.50000 | Parametric Equivalent |
| FCR14462 | CLIFF Electronic Components Ltd | 29 | 4654-FCR14462-ND | ¥18.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.54000 | ¥4,135.00 |




