
6002 | |
|---|---|
DigiKey Part Number | 36-6002-ND |
Manufacturer | |
Manufacturer Product Number | 6002 |
Description | CONN TIP PLUG SOLDERLESS BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥18.68100 | ¥186.81 |
| 25 | ¥16.76400 | ¥419.10 |
| 100 | ¥14.28910 | ¥1,428.91 |
| 500 | ¥12.32174 | ¥6,160.87 |
| 2,500 | ¥11.41214 | ¥28,530.35 |


