
575-6 | |
|---|---|
DigiKey Part Number | 36-575-6-ND |
Manufacturer | |
Manufacturer Product Number | 575-6 |
Description | CONN BANANA JACK SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder |
Datasheet | Datasheet |
EDA/CAD Models | 575-6 Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Keystone Electronics | Mounting Type Swage |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Contact Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.03000 | ¥11.03 |
| 10 | ¥8.46400 | ¥84.64 |
| 1,000 | ¥4.86880 | ¥4,868.80 |
| 2,500 | ¥4.46993 | ¥11,174.82 |











