


55 | |
|---|---|
DigiKey Part Number | 36-55-ND |
Manufacturer | |
Manufacturer Product Number | 55 |
Description | BATT CONTACT CLIP MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Style Contact Clip |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Cylindrical, Clip | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.49200 | ¥34.92 |
| 25 | ¥3.24080 | ¥81.02 |
| 100 | ¥2.89710 | ¥289.71 |
| 500 | ¥2.54386 | ¥1,271.93 |
| 1,000 | ¥2.40518 | ¥2,405.18 |
| 2,500 | ¥2.23348 | ¥5,583.70 |
| 5,000 | ¥2.11180 | ¥10,559.00 |



