White PC Test Point, Multipurpose Phosphor Bronze , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White PC Test Point, Multipurpose Phosphor Bronze , Tin Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5282

DigiKey Part Number
36-5282-ND
Manufacturer
Manufacturer Product Number
5282
Description
PC TEST POINT MULTIPURPOSE WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
White PC Test Point, Multipurpose Phosphor Bronze Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5282 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hole Diameter
0.063" (1.60mm)
Manufacturer
Keystone Electronics
Size / Dimension
0.125" Dia x 0.445" L (3.18mm x 11.30mm)
Packaging
Bulk
Height
0.320" (8.13mm)
Part Status
Active
Plating
Tin
Type
PC Test Point, Multipurpose
Material - Insulation
Nylon 46, UL 94V-0
Mounting Type
Through Hole
Material - Body
Phosphor Bronze
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,196
Factory Stock: 5,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.20800¥22.08
25¥1.97160¥49.29
100¥1.66970¥166.97
500¥1.38472¥692.36
1,000¥1.28020¥1,280.20
2,500¥1.15664¥2,891.60
5,000¥1.07318¥5,365.90
Manufacturers Standard Package