0.240" (6.10mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4928TR

DigiKey Part Number
36-4928TR-ND - Tape & Reel (TR)
36-4928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4928TR
Description
QUICK FIT TERMINAL ON T&R .240"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.240" (6.10mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
4928TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Keystone Electronics
Length - Overall
0.413" (10.49mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Surface Mount
Gender
Male
Contact Material
Brass
Tab Width
0.240" (6.10mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,949
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.94680¥1,736.70
1,250¥3.55610¥4,445.12
2,500¥3.22530¥8,063.25
Manufacturers Standard Package